Part Details for RMC1/10K75R0FTP by Kamaya Inc
Overview of RMC1/10K75R0FTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K75R0FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K75R0FTPTR-ND
|
DigiKey | RES 75 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-RMC1/10K750FTP
|
Mouser Electronics | Thick Film Resistors - SMD 75 Ohms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RMC1/10K75R0FTP
RMC1/10K75R0FTP CAD Models
RMC1/10K75R0FTP Part Data Attributes
|
RMC1/10K75R0FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K75R0FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K75R0FTP
This table gives cross-reference parts and alternative options found for RMC1/10K75R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K75R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ05W8F750JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K75R0FTP vs CQ05W8F750JT5E |
NQ05W8F750JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K75R0FTP vs NQ05W8F750JT5E |
RMGW20K75R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K75R0FTP vs RMGW20K75R0FB |
MCR10FZHF75R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K75R0FTP vs MCR10FZHF75R0 |
RMSW20K750FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K75R0FTP vs RMSW20K750FB |
MCR10QZHF75R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K75R0FTP vs MCR10QZHF75R0 |