Part Details for RMC1/16 4.7K 5% by SEI Stackpole Electronics Inc
Overview of RMC1/16 4.7K 5% by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16 4.7K 5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13300 |
|
RFQ | ||
|
Bristol Electronics | 9279 |
|
RFQ | ||
|
Quest Components | 3034 |
|
$0.0180 / $0.0900 | Buy Now |