Part Details for RMC1/16-271JTP by Kamaya Inc
Overview of RMC1/16-271JTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-271JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-271JTPTR-ND
|
DigiKey | RES 270 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
DISTI #
791-RMC1/16-271JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 270R 5% | 0 |
|
$0.0010 / $0.1000 | Order Now |
DISTI #
57141804
|
Verical | Res Thick Film 0603 270 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0581 / $0.0684 | Buy Now |
|
NAC | 0603 270 ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0020 / $0.0400 | Buy Now |
Part Details for RMC1/16-271JTP
RMC1/16-271JTP CAD Models
RMC1/16-271JTP Part Data Attributes:
|
RMC1/16-271JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-271JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-271JTP
This table gives cross-reference parts and alternative options found for RMC1/16-271JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-271JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF03JV-271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-271JTP vs FPF03JV-271 |
FCF03JT-271-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-271JTP vs FCF03JT-271-W |
CR16TR271J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMC1/16-271JTP vs CR16TR271J |
HCHP0603L2700JFPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-271JTP vs HCHP0603L2700JFPT151 |
WCR-WCR0603LF-271-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | RMC1/16-271JTP vs WCR-WCR0603LF-271-J-P-LT |
RK73B1JLBC271J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-271JTP vs RK73B1JLBC271J |
FPF03JT-271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-271JTP vs FPF03JT-271 |
PWR06J2700TFX | Fixed Resistor, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16-271JTP vs PWR06J2700TFX |
CR16-271JB | Fixed Resistor, 0.125W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/16-271JTP vs CR16-271JB |
HCHP0603200PPM2705%NE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-271JTP vs HCHP0603200PPM2705%NE2 |