There are no models available for this part yet.
Overview of RMC1/16-684JTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMC1/16-684JTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-684JTPTR-ND
|
DigiKey | RES 680K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now | |
DISTI #
791-RMC1/16-684JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 680K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now | |
Bristol Electronics | 2900 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0030 / $0.0090 | Buy Now | |||
Quest Components | 2320 |
|
$0.0070 / $0.0105 | Buy Now |
CAD Models for RMC1/16-684JTP by Kamaya Inc
Part Data Attributes for RMC1/16-684JTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16-684JTP
This table gives cross-reference parts and alternative options found for RMC1/16-684JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-684JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-684-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | RMC1/16-684JTP vs WCR-WCR0603LF-684-J-P-LT |
MCR03MZPJ684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-684JTP vs MCR03MZPJ684 |
NRCL06J684TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | RMC1/16-684JTP vs NRCL06J684TR10F |
FWF03JT-684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-684JTP vs FWF03JT-684 |
NRCL06J684TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | RMC1/16-684JTP vs NRCL06J684TR13F |
0603SAJ0684CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-684JTP vs 0603SAJ0684CD |
0603SAJ0684T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-684JTP vs 0603SAJ0684T2E |
MCR03PZHIJ684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-684JTP vs MCR03PZHIJ684 |
0603SAJ0684T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-684JTP vs 0603SAJ0684T3 |
MCR03FZHJ684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-684JTP vs MCR03FZHJ684 |