Part Details for RMC1/16-750JTP by Kamaya Inc
Overview of RMC1/16-750JTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-750JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-750JTPTR-ND
|
DigiKey | RES 75 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now |
DISTI #
791-RMC1/16-750JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 75R 5% RoHS: Compliant | 27574 |
|
$0.0010 / $0.1000 | Buy Now |
|
NAC | 0603 75 ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0008 / $0.0010 | Buy Now |
Part Details for RMC1/16-750JTP
RMC1/16-750JTP CAD Models
RMC1/16-750JTP Part Data Attributes
|
RMC1/16-750JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-750JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-750JTP
This table gives cross-reference parts and alternative options found for RMC1/16-750JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-750JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0750T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-750JTP vs 0603SAJ0750T3 |
0603WGJ0750T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-750JTP vs 0603WGJ0750T4 |
RK73B1JGTB750J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-750JTP vs RK73B1JGTB750J |
PWR06J75R0TFX | Fixed Resistor, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16-750JTP vs PWR06J75R0TFX |
0603SAJ0750CAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-750JTP vs 0603SAJ0750CAE |
0603WGJ0750BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-750JTP vs 0603WGJ0750BC |
0603WGJ0750T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-750JTP vs 0603WGJ0750T5 |
WR06X750JQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16-750JTP vs WR06X750JQR |
FPF03JT-750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-750JTP vs FPF03JT-750 |
FWF03JW-750 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-750JTP vs FWF03JW-750 |