Part Details for RMC1/16-910JTP by Kamaya Inc
Overview of RMC1/16-910JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-910JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-910JTPTR-ND
|
DigiKey | RES 91 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now |
DISTI #
791-RMC1/16-910JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 91R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16-910JTP
RMC1/16-910JTP CAD Models
RMC1/16-910JTP Part Data Attributes
|
RMC1/16-910JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-910JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-910JTP
This table gives cross-reference parts and alternative options found for RMC1/16-910JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-910JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTC910J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-910JTP vs RK73B1JTTC910J |
RK73B1JTBC910J | RES,SMT,THICK FILM,91 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMC1/16-910JTP vs RK73B1JTBC910J |
RMC1/16-910JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/16-910JTP vs RMC1/16-910JB |
SFR03EZPJ910 | Fixed Resistor, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-910JTP vs SFR03EZPJ910 |
HCHP0603L91R0JFT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-910JTP vs HCHP0603L91R0JFT151 |
0603WGJ0910BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-910JTP vs 0603WGJ0910BB |
CR1/16910JV | Fixed Resistor, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/16-910JTP vs CR1/16910JV |
MCR03QZHJ910 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-910JTP vs MCR03QZHJ910 |
MCR03PZPIJ910 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-910JTP vs MCR03PZPIJ910 |
MCR03EZHJ910 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-910JTP vs MCR03EZHJ910 |