Part Details for RMC1/16-915JTP by Kamaya Inc
Overview of RMC1/16-915JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-915JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-915JTPTR-ND
|
DigiKey | RES 9.1M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
DISTI #
791-RMC1/16-915JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 9M1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16-915JTP
RMC1/16-915JTP CAD Models
RMC1/16-915JTP Part Data Attributes
|
RMC1/16-915JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-915JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-915JTP
This table gives cross-reference parts and alternative options found for RMC1/16-915JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-915JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JW-915-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-915JTP vs FCF03JW-915-W |
FCF03JS-915-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-915JTP vs FCF03JS-915-W |
RMC16-915JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16-915JTP vs RMC16-915JTE |
CR-03JPA---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RMC1/16-915JTP vs CR-03JPA---9M1 |
FCF03JT-915-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-915JTP vs FCF03JT-915-W |
RK73B1JTTPD915J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/16-915JTP vs RK73B1JTTPD915J |
HCHP0603L9104JFPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-915JTP vs HCHP0603L9104JFPT151 |
CTTKFR0603JTF9104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RMC1/16-915JTP vs CTTKFR0603JTF9104 |
RMGW16-915JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16-915JTP vs RMGW16-915JB |
HCHP0603L9104JNPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-915JTP vs HCHP0603L9104JNPT151 |