There are no models available for this part yet.
Overview of RMC1/16K1401DTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMC1/16K1401DTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K1401DTPTR-ND
|
DigiKey | RES 1.4K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now | |
DISTI #
791-RMC1/16K1401DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1K40 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/16K1401DTP by Kamaya Inc
Part Data Attributes for RMC1/16K1401DTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16K1401DTP
This table gives cross-reference parts and alternative options found for RMC1/16K1401DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K1401DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTDD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16K1401DTP vs RK73H1JXTDD1401D |
HCHP0603100PPM1.4K0.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K1401DTP vs HCHP0603100PPM1.4K0.5%BTR |
RK73H1JGTDB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K1401DTP vs RK73H1JGTDB1401D |
RMNW16K1401DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K1401DTP vs RMNW16K1401DB |
HCHP0603K1401DWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K1401DTP vs HCHP0603K1401DWT131 |
RK73H1JTTDB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K1401DTP vs RK73H1JTTDB1401D |
CAS06D1401CT | Fixed Resistor, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16K1401DTP vs CAS06D1401CT |
CR0603-16W-1401DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMC1/16K1401DTP vs CR0603-16W-1401DSNT-13 |
RC0603DR-131K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RMC1/16K1401DTP vs RC0603DR-131K4 |
HCHP0603K1401DG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K1401DTP vs HCHP0603K1401DG |