Part Details for RMC1/16K1912DTP by Kamaya Inc
Overview of RMC1/16K1912DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16K1912DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K1912DTPTR-ND
|
DigiKey | RES 19.1K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
791-RMC1/16K1912DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 19K1 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16K1912DTP
RMC1/16K1912DTP CAD Models
RMC1/16K1912DTP Part Data Attributes
|
RMC1/16K1912DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K1912DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K1912DTP
This table gives cross-reference parts and alternative options found for RMC1/16K1912DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K1912DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GD1912V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RMC1/16K1912DTP vs TSR3GD1912V |
CR16TR1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMC1/16K1912DTP vs CR16TR1912D |
RMNW16K1912DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K1912DTP vs RMNW16K1912DTP |
CR0603-10W-1912DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMC1/16K1912DTP vs CR0603-10W-1912DSNT |
RK73H1JGTPD1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K1912DTP vs RK73H1JGTPD1912D |
RK73H1JTTDB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K1912DTP vs RK73H1JTTDB1912D |
RMSW16K1912DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K1912DTP vs RMSW16K1912DB |
RK73H1JGTDB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K1912DTP vs RK73H1JGTDB1912D |
RC0603DR-1019K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMC1/16K1912DTP vs RC0603DR-1019K1 |
RK73H1JRTTDB1912D | RES,SMT,THICK FILM,19.1K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMC1/16K1912DTP vs RK73H1JRTTDB1912D |