Part Details for RMC1/16K2212DTP by Kamaya Inc
Overview of RMC1/16K2212DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16K2212DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K2212DTPTR-ND
|
DigiKey | RES 22.1K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-RMC1/16K2212DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 22K1 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16K2212DTP
RMC1/16K2212DTP CAD Models
RMC1/16K2212DTP Part Data Attributes
|
RMC1/16K2212DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K2212DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K2212DTP
This table gives cross-reference parts and alternative options found for RMC1/16K2212DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K2212DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTPD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K2212DTP vs RK73H1JGTPD2212D |
RK73H1JTTPD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K2212DTP vs RK73H1JTTPD2212D |
RMGW16K2212DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K2212DTP vs RMGW16K2212DB |
CAS06D2212CT | Fixed Resistor, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16K2212DTP vs CAS06D2212CT |
CHP0603100PPM22.1K0.5%BTRR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16K2212DTP vs CHP0603100PPM22.1K0.5%BTRR0131 |
RCS1608D2212CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RMC1/16K2212DTP vs RCS1608D2212CS |
RMNW16K2212DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K2212DTP vs RMNW16K2212DB |
RCS1608D2212ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RMC1/16K2212DTP vs RCS1608D2212ES |
RK73H1JXTDD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16K2212DTP vs RK73H1JXTDD2212D |
RMC1/16K2212DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K2212DTP vs RMC1/16K2212DB |