Part Details for RMC1/16K2550FTP by Kamaya Inc
Overview of RMC1/16K2550FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16K2550FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K2550FTPTR-ND
|
DigiKey | RES 255 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
791-RMC1/16K2550FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 255R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16K2550FTP
RMC1/16K2550FTP CAD Models
RMC1/16K2550FTP Part Data Attributes:
|
RMC1/16K2550FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K2550FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K2550FTP
This table gives cross-reference parts and alternative options found for RMC1/16K2550FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K2550FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03FV-2550 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16K2550FTP vs FWF03FV-2550 |
CR16TR2550F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMC1/16K2550FTP vs CR16TR2550F |
RK73H1JLTDB2550F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K2550FTP vs RK73H1JLTDB2550F |
RC0603FR-10255R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC1/16K2550FTP vs RC0603FR-10255R |
RMCS1/162551%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16K2550FTP vs RMCS1/162551%A |
HQ03WGF2550T4E | Fixed Resistor, 0.0625W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K2550FTP vs HQ03WGF2550T4E |
WR06X2550FDLV | Fixed Resistor, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RMC1/16K2550FTP vs WR06X2550FDLV |
9C06031A2550FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RMC1/16K2550FTP vs 9C06031A2550FKAFT |
FCF03FT-40A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16K2550FTP vs FCF03FT-40A-W |
RMNW16K2550FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K2550FTP vs RMNW16K2550FTP |