There are no models available for this part yet.
Overview of RMC1/16K9761FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMC1/16K9761FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K9761FTPTR-ND
|
DigiKey | RES 9.76K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0022 | Buy Now | |
DISTI #
791-RMC1/16K9761FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 9K76 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
CAD Models for RMC1/16K9761FTP by Kamaya Inc
Part Data Attributes for RMC1/16K9761FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9760 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16K9761FTP
This table gives cross-reference parts and alternative options found for RMC1/16K9761FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K9761FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-9761FF | Fixed Resistor | ASJ Holdings Limited | RMC1/16K9761FTP vs CR16-9761FF |
0603SAF9761CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K9761FTP vs 0603SAF9761CA |
CR1/169761FV | Fixed Resistor, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/16K9761FTP vs CR1/169761FV |
NRCL06F9761TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RMC1/16K9761FTP vs NRCL06F9761TR13F |
0603SAF9761CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K9761FTP vs 0603SAF9761CCE |
RMC1/16K9761FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/16K9761FTP vs RMC1/16K9761FTH |
AR0603FR-079K76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16K9761FTP vs AR0603FR-079K76 |
0603WGF9761B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K9761FTP vs 0603WGF9761B1 |
232270419762 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16K9761FTP vs 232270419762 |
0603WGF9761B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16K9761FTP vs 0603WGF9761B5E |