There are no models available for this part yet.
Overview of RMC1/16S-155JTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-155JTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-155JTHTR-ND
|
DigiKey | RES 1.5M OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0014 | Buy Now | |
DISTI #
791-RMC1/16S-155JTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1M5 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
CAD Models for RMC1/16S-155JTH by Kamaya Inc
Part Data Attributes for RMC1/16S-155JTH by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16S-155JTH
This table gives cross-reference parts and alternative options found for RMC1/16S-155JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-155JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04W155JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16S-155JTH vs MR04W155JBL |
RK73B1ELTPB155J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-155JTH vs RK73B1ELTPB155J |
CR0402-10W-155JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16S-155JTH vs CR0402-10W-155JT |
CR-02JLD---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-155JTH vs CR-02JLD---1M5 |
0402WGJ0155C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-155JTH vs 0402WGJ0155C5 |
0402WGJ0155C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-155JTH vs 0402WGJ0155C4E |
CR-02JPC---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-155JTH vs CR-02JPC---1M5 |
RMCS1/16S1.5M5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-155JTH vs RMCS1/16S1.5M5%R |
CR0402-10W-155JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC1/16S-155JTH vs CR0402-10W-155JPT-13 |
RK73B1EGTP155J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RMC1/16S-155JTH vs RK73B1EGTP155J |