Part Details for RMC1/16S-16R2FTH by Kamaya Inc
Overview of RMC1/16S-16R2FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-16R2FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RMC1/16S-16R2FTH
RMC1/16S-16R2FTH CAD Models
RMC1/16S-16R2FTH Part Data Attributes
|
RMC1/16S-16R2FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-16R2FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-16R2FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-16R2FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-16R2FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF162JB1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JB1E |
0402WGF162JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JBAE |
TSR16GAF16R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC1/16S-16R2FTH vs TSR16GAF16R2V |
0402WGF162JCC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JCC |
0402WGF162JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JTA |
0402WGF162JC1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JC1E |
0402WGF162JB2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JB2E |
0402WGF162JTD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JTD |
0402WGF162JCAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-16R2FTH vs 0402WGF162JCAE |
RM04F16R2CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16S-16R2FTH vs RM04F16R2CTD-H |