Part Details for RMC1/16S-180JTH by Kamaya Inc
Overview of RMC1/16S-180JTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16S-180JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-180JTHTR-ND
|
DigiKey | RES 18 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 | Buy Now |
DISTI #
791-RMC1/16S-180JTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 18R 5% | 0 |
|
$0.0010 / $0.1000 | Order Now |
DISTI #
36452675
|
Verical | Res Thick Film 0402 18 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 1 | Americas - 60000 |
|
$0.0263 / $0.0276 | Buy Now |
|
NAC | 0402 18 ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60000 |
|
$0.0010 / $0.0200 | Buy Now |
Part Details for RMC1/16S-180JTH
RMC1/16S-180JTH CAD Models
RMC1/16S-180JTH Part Data Attributes
|
RMC1/16S-180JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-180JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-180JTH
This table gives cross-reference parts and alternative options found for RMC1/16S-180JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-180JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02J180X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RMC1/16S-180JTH vs ERJU02J180X |
RMC10-180JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-180JTH vs RMC10-180JTE |
RK73B1ELTPB180J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-180JTH vs RK73B1ELTPB180J |
ERJ2GEJ180X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/16S-180JTH vs ERJ2GEJ180X |
HP02WAJ0180TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-180JTH vs HP02WAJ0180TCE |
WCR0402LF-180-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16S-180JTH vs WCR0402LF-180-J-P-LT |
RK73B1EGTPB180J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-180JTH vs RK73B1EGTPB180J |
RCA040218R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16S-180JTH vs RCA040218R0JNED |
CRCW0402180J200RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMC1/16S-180JTH vs CRCW0402180J200RT7-PB |
RCG040218R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16S-180JTH vs RCG040218R0JNED |