Part Details for RMC1/16S-5114FTH by Kamaya Inc
Overview of RMC1/16S-5114FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16S-5114FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-5114FTHTR-ND
|
DigiKey | RES 5.11M OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-RMC1/16S-5114FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5M11 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16S-5114FTH
RMC1/16S-5114FTH CAD Models
RMC1/16S-5114FTH Part Data Attributes
|
RMC1/16S-5114FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-5114FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-5114FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-5114FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-5114FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPF--5M11 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-5114FTH vs CR-02FPF--5M11 |
CR0402-10W-5114FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC1/16S-5114FTH vs CR0402-10W-5114FPT-13 |
CR-02FPA--5M11 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-5114FTH vs CR-02FPA--5M11 |
RMCS1/16S5.11M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-5114FTH vs RMCS1/16S5.11M1%R |
CAS04F5114CT | Fixed Resistor, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16S-5114FTH vs CAS04F5114CT |
RMNW10-5114FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-5114FTH vs RMNW10-5114FB |
WR04W5114FTLV | Fixed Resistor, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMC1/16S-5114FTH vs WR04W5114FTLV |
MC0402L6F5114SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMC1/16S-5114FTH vs MC0402L6F5114SE |
CAR04F5114CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16S-5114FTH vs CAR04F5114CT |
MR04W5114FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16S-5114FTH vs MR04W5114FTL |