Part Details for RMC1/16SK1302DTH by Kamaya Inc
Overview of RMC1/16SK1302DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK1302DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1302DTHTR-ND
|
DigiKey | RES 13K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK1302DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 13K0 0.5% Lead Free RoHS: Compliant | 19900 |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for RMC1/16SK1302DTH
RMC1/16SK1302DTH CAD Models
RMC1/16SK1302DTH Part Data Attributes
|
RMC1/16SK1302DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1302DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1302DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1302DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1302DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH10K1302DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1302DTH vs RMCH10K1302DTH |
SF04H1302DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK1302DTH vs SF04H1302DBL |
CR0402-16W-1302DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1302DTH vs CR0402-16W-1302DPT-13 |
CR0402T100Y13K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16SK1302DTH vs CR0402T100Y13K+-0.5% |
RMCH10K133DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1302DTH vs RMCH10K133DTH |
RMC1/16SK1302DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1302DTH vs RMC1/16SK1302DB |
SF04H1302DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1302DTH vs SF04H1302DQL |
CR10TR133D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMC1/16SK1302DTH vs CR10TR133D |
RMC10K1302DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1302DTH vs RMC10K1302DB |
RC0402DR-1013KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK1302DTH vs RC0402DR-1013KL |