Part Details for RMC1/16SK1401FTH by Kamaya Inc
Overview of RMC1/16SK1401FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK1401FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1401FTHTR-ND
|
DigiKey | RES 1.4K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-RMC1/16SK1401FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1K40 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK1401FTH
RMC1/16SK1401FTH CAD Models
RMC1/16SK1401FTH Part Data Attributes
|
RMC1/16SK1401FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1401FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1401FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1401FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1401FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1401-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK1401FTH vs MC0402-1401-FT |
CRS0402-16W-1401FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC1/16SK1401FTH vs CRS0402-16W-1401FT |
RCA04021K40FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK1401FTH vs RCA04021K40FKED |
RMCS1/16S1.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK1401FTH vs RMCS1/16S1.4K1%R |
RC0402F1401-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC1/16SK1401FTH vs RC0402F1401-07-RG70 |
WCR0402-1K4FI | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RMC1/16SK1401FTH vs WCR0402-1K4FI |
RC0402FR-071K4P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK1401FTH vs RC0402FR-071K4P |
MR04X1401FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK1401FTH vs MR04X1401FTL |
RMC10K1401FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1401FTH vs RMC10K1401FTH |
RK73H1EGTPB1401F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK1401FTH vs RK73H1EGTPB1401F |