Part Details for RMC1/16SK1823DTH by Kamaya Inc
Overview of RMC1/16SK1823DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK1823DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1823DTHTR-ND
|
DigiKey | RES 182K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK1823DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 182K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16SK1823DTH
RMC1/16SK1823DTH CAD Models
RMC1/16SK1823DTH Part Data Attributes
|
RMC1/16SK1823DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1823DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1823DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1823DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1823DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H1823DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1823DTH vs SF04H1823DQL |
RMCH10K1823DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1823DTH vs RMCH10K1823DTH |
NRC-AS04D1823TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16SK1823DTH vs NRC-AS04D1823TRQYF |
RK73H1ERTTPB1823D | RES,SMT,THICK FILM,182K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMC1/16SK1823DTH vs RK73H1ERTTPB1823D |
AF0402DR-07182KL | Fixed Resistor, 0.0625W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | YAGEO Corporation | RMC1/16SK1823DTH vs AF0402DR-07182KL |
WF04H1823DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1823DTH vs WF04H1823DTL |
CR-02DLD--182K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK1823DTH vs CR-02DLD--182K |
RM04D1823CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK1823DTH vs RM04D1823CT-X |
NRC-AS04D1823TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC1/16SK1823DTH vs NRC-AS04D1823TRF |
TSR16GTD1823V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMC1/16SK1823DTH vs TSR16GTD1823V |