There are no models available for this part yet.
Overview of RMC1/16SK1823FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/16SK1823FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1823FTHTR-ND
|
DigiKey | RES 182K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now | |
DISTI #
791-RMC1/16SK1823FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 182K 1% Lead Free | 0 |
|
$0.0010 / $0.1000 | Order Now |
CAD Models for RMC1/16SK1823FTH by Kamaya Inc
Part Data Attributes for RMC1/16SK1823FTH by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
182000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16SK1823FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1823FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1823FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270671824L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK1823FTH vs 232270671824L |
WCR0402LF-1823-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16SK1823FTH vs WCR0402LF-1823-F-P-LT |
CR-02FP6--182K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK1823FTH vs CR-02FP6--182K |
CAR04F1823CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK1823FTH vs CAR04F1823CT |
CR0402-10W-1823FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK1823FTH vs CR0402-10W-1823FT-13 |
0402WGF1823B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK1823FTH vs 0402WGF1823B4 |
RMNW10K1823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1823FTH vs RMNW10K1823FTH |
0402WGF1823T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK1823FTH vs 0402WGF1823T3 |
0402WGF1823BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK1823FTH vs 0402WGF1823BA |
232270621824 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 182000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK1823FTH vs 232270621824 |