Part Details for RMC1/16SK2153FTH by Kamaya Inc
Overview of RMC1/16SK2153FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK2153FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK2153FTHTR-ND
|
DigiKey | RES 215K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK2153FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 215K 1% Lead Free | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK2153FTH
RMC1/16SK2153FTH CAD Models
RMC1/16SK2153FTH Part Data Attributes
|
RMC1/16SK2153FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK2153FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK2153FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK2153FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK2153FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X2153FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK2153FTH vs WR04X2153FAL |
0402WGF2153C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2153FTH vs 0402WGF2153C4 |
MCR01PZPIF2153 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16SK2153FTH vs MCR01PZPIF2153 |
ERJ2RKF2153X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RMC1/16SK2153FTH vs ERJ2RKF2153X |
232270622154 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 215000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK2153FTH vs 232270622154 |
0402WGF2153B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2153FTH vs 0402WGF2153B1 |
0402WGF2153C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2153FTH vs 0402WGF2153C1E |
RMGW10K2153FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK2153FTH vs RMGW10K2153FTH |
MC0402-2153-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK2153FTH vs MC0402-2153-FT |
0402WGF2153C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2153FTH vs 0402WGF2153C2E |