Part Details for RMC1/16SK2373FTH by Kamaya Inc
Overview of RMC1/16SK2373FTH by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK2373FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK2373FTHTR-ND
|
DigiKey | RES 237K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-RMC1/16SK2373FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 237K 1% | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
NAC | 0402 237K ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0030 / $0.0200 | Buy Now |
Part Details for RMC1/16SK2373FTH
RMC1/16SK2373FTH CAD Models
RMC1/16SK2373FTH Part Data Attributes:
|
RMC1/16SK2373FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK2373FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK2373FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK2373FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK2373FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04022373F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RMC1/16SK2373FTH vs CRCW04022373F100B27 |
RMC0402237K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMC1/16SK2373FTH vs RMC0402237K1%N |
RC0402F2373-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC1/16SK2373FTH vs RC0402F2373-07-RG70 |
HQ02WGF2373TEE | Fixed Resistor, 0.0625W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2373FTH vs HQ02WGF2373TEE |
RMNW10K2373FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK2373FTH vs RMNW10K2373FB |
WR04X2373FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC1/16SK2373FTH vs WR04X2373FGR |
TFP0402R2373FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC1/16SK2373FTH vs TFP0402R2373FA-T10 |
MR04X2373FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK2373FTH vs MR04X2373FDL |
HP02WAF2373TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2373FTH vs HP02WAF2373TCE |
CRS0402-16W-2373FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC1/16SK2373FTH vs CRS0402-16W-2373FT |