Part Details for RMC1/16SK27R0FTH by Kamaya Inc
Overview of RMC1/16SK27R0FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK27R0FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK27R0FTHTR-ND
|
DigiKey | RES 27 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK27R0FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 27R 1% Lead Free RoHS: Compliant | 37033 |
|
$0.0010 / $0.1000 | Buy Now |
Part Details for RMC1/16SK27R0FTH
RMC1/16SK27R0FTH CAD Models
RMC1/16SK27R0FTH Part Data Attributes
|
RMC1/16SK27R0FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK27R0FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK27R0FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK27R0FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK27R0FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P27R0FTL | Fixed Resistor, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK27R0FTH vs WF04P27R0FTL |
RMC1/16SK270FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK27R0FTH vs RMC1/16SK270FB |
WR04X27R0FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK27R0FTH vs WR04X27R0FHL |
232270682709L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK27R0FTH vs 232270682709L |
9C04021A27R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC1/16SK27R0FTH vs 9C04021A27R0FKPF3 |
MCR01MRTF27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16SK27R0FTH vs MCR01MRTF27R0 |
RMNW10K270FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK27R0FTH vs RMNW10K270FTH |
NRCW04F27R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16SK27R0FTH vs NRCW04F27R0TRF |
CR0402TT100Y27R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC1/16SK27R0FTH vs CR0402TT100Y27R+/-1% |
RK73H1ERTTPS27R0F | RES,SMT,THICK FILM,27 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMC1/16SK27R0FTH vs RK73H1ERTTPS27R0F |