Part Details for RMC1/16SK2871FTH by Kamaya Inc
Overview of RMC1/16SK2871FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK2871FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK2871FTHTR-ND
|
DigiKey | RES 2.87K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK2871FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2K87 1% Lead Free | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK2871FTH
RMC1/16SK2871FTH CAD Models
RMC1/16SK2871FTH Part Data Attributes
|
RMC1/16SK2871FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK2871FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK2871FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK2871FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK2871FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-2871-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2870ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16SK2871FTH vs WCR-WCR0402LF-2871-F-P-LT |
HQ02WGF2871TEE | Fixed Resistor, 0.0625W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2871FTH vs HQ02WGF2871TEE |
CR0402-16W-2871FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK2871FTH vs CR0402-16W-2871FPT-13 |
RMCH10K2871FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK2871FTH vs RMCH10K2871FTH |
RK73H1EGTPB2871F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK2871FTH vs RK73H1EGTPB2871F |
0402WGF2871B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2871FTH vs 0402WGF2871B3E |
NRCA04F2871TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC1/16SK2871FTH vs NRCA04F2871TRQYF |
CRCW04022K87FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC1/16SK2871FTH vs CRCW04022K87FKTD |
CR10TR2871F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMC1/16SK2871FTH vs CR10TR2871F |
WCR0402-2K87FI | Fixed Resistor, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RMC1/16SK2871FTH vs WCR0402-2K87FI |