Part Details for RMC1/16SK3002DTH by Kamaya Inc
Overview of RMC1/16SK3002DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK3002DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK3002DTHTR-ND
|
DigiKey | RES 30K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK3002DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 30K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16SK3002DTH
RMC1/16SK3002DTH CAD Models
RMC1/16SK3002DTH Part Data Attributes
|
RMC1/16SK3002DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK3002DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK3002DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK3002DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3002DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB3002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3002DTH vs RK73H1ETTPB3002D |
RK73H1ELTPB3002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3002DTH vs RK73H1ELTPB3002D |
CR0402-16W-3002DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK3002DTH vs CR0402-16W-3002DT |
RMCS0402DT30K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK3002DTH vs RMCS0402DT30K0 |
CR0402-16W-3002DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK3002DTH vs CR0402-16W-3002DPT-13 |
RK73H1EGTPS3002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3002DTH vs RK73H1EGTPS3002D |
RK73H1ETTPS3002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3002DTH vs RK73H1ETTPS3002D |
RMC10K303DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK3002DTH vs RMC10K303DTH |
RC0402DR-1330KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK3002DTH vs RC0402DR-1330KP |
SR0402DR-1330KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK3002DTH vs SR0402DR-1330KL |