Datasheets
RMC1/16SK3012DTH by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RMC1/16SK3012DTH by Kamaya Inc

Overview of RMC1/16SK3012DTH by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMC1/16SK3012DTH

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1/16SK3012DTHTR-ND
DigiKey RES 30.1K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 791-RMC1/16SK3012DTH
Mouser Electronics Thick Film Resistors - SMD 0402 30K1 0.5% Lead Free RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0180
  • 100 $0.0070
  • 1,000 $0.0040
  • 10,000 $0.0020
$0.0020 / $0.1000 Order Now

Part Details for RMC1/16SK3012DTH

RMC1/16SK3012DTH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/16SK3012DTH Part Data Attributes

RMC1/16SK3012DTH Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/16SK3012DTH Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 30100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RMC1/16SK3012DTH

This table gives cross-reference parts and alternative options found for RMC1/16SK3012DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3012DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0402-16W-3012DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RMC1/16SK3012DTH vs CR0402-16W-3012DPT-13
CR0402-16W-3012DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RMC1/16SK3012DTH vs CR0402-16W-3012DSNT
CR0402-16W-3012DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RMC1/16SK3012DTH vs CR0402-16W-3012DT-13
RCS1005D3012ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RMC1/16SK3012DTH vs RCS1005D3012ES
RMSW10K3012DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC1/16SK3012DTH vs RMSW10K3012DB
CAS04D3012CT Fixed Resistor, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RMC1/16SK3012DTH vs CAS04D3012CT
CRCW040230K1DKEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMC1/16SK3012DTH vs CRCW040230K1DKEDP
NRC-AS04D3012TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp RMC1/16SK3012DTH vs NRC-AS04D3012TRF
TSR16GTD3012V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group RMC1/16SK3012DTH vs TSR16GTD3012V
RK73H1ERTTPB3012D RES,SMT,THICK FILM,30.1K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RMC1/16SK3012DTH vs RK73H1ERTTPB3012D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/16SK3012DTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/16SK3012DTH by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/16SK3012DTH would you like to use for your alert(s)?
  • Please alert me when RMC1/16SK3012DTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/16SK3012DTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/16SK3012DTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/16SK3012DTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/16SK3012DTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/16SK3012DTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: