Part Details for RMC1/16SK5112FTH by Kamaya Inc
Overview of RMC1/16SK5112FTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK5112FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK5112FTHTR-ND
|
DigiKey | RES 51.1K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK5112FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 51K1 1% | 57980 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
35871731
|
Verical | Res Thick Film 0402 51.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 60000 Package Multiple: 10000 | Americas - 100000 |
|
$0.0014 | Buy Now |
|
NAC | 0402 51.1K ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 100000 |
|
$0.0009 / $0.0010 | Buy Now |
Part Details for RMC1/16SK5112FTH
RMC1/16SK5112FTH CAD Models
RMC1/16SK5112FTH Part Data Attributes
|
RMC1/16SK5112FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK5112FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK5112FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK5112FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK5112FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402-P-5112FT | Fixed Resistor, 0.063W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK5112FTH vs CRG0402-P-5112FT |
0402WGF5112BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5112FTH vs 0402WGF5112BB |
RK73H1ETTPS5112F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK5112FTH vs RK73H1ETTPS5112F |
WR04X5112FQL | Fixed Resistor, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/16SK5112FTH vs WR04X5112FQL |
MC0402-5112-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK5112FTH vs MC0402-5112-FTW |
CR0402-16W-5112FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK5112FTH vs CR0402-16W-5112FT |
0402WGF5112TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5112FTH vs 0402WGF5112TA |
MC0402-5112-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK5112FTH vs MC0402-5112-FT |
WF04P5112FTL | Fixed Resistor, 0.1W, 51100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK5112FTH vs WF04P5112FTL |
0402WGF5112BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5112FTH vs 0402WGF5112BA |