Part Details for RMC1/16SK5623FTH by Kamaya Inc
Overview of RMC1/16SK5623FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK5623FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK5623FTHTR-ND
|
DigiKey | RES 562K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK5623FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 562K 1% | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK5623FTH
RMC1/16SK5623FTH CAD Models
RMC1/16SK5623FTH Part Data Attributes
|
RMC1/16SK5623FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK5623FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK5623FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK5623FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK5623FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF5623CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5623FTH vs 0402WGF5623CCE |
RMCS0402FT562K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK5623FTH vs RMCS0402FT562K |
RMNW10K5623FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK5623FTH vs RMNW10K5623FTH |
0402WGF5623B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5623FTH vs 0402WGF5623B4E |
AR0402FR-07562KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK5623FTH vs AR0402FR-07562KL |
0402WGF5623C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK5623FTH vs 0402WGF5623C3E |
CRCW0402562KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/16SK5623FTH vs CRCW0402562KFKEE |
WF04P5623FTL | Fixed Resistor, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK5623FTH vs WF04P5623FTL |
NRCA04F5623TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC1/16SK5623FTH vs NRCA04F5623TRQYF |
RC0402FR-13562KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK5623FTH vs RC0402FR-13562KL |