There are no models available for this part yet.
Overview of RMC1/16SK6203DTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/16SK6203DTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK6203DTHTR-ND
|
DigiKey | RES 620K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now | |
DISTI #
791-RMC1/16SK6203DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 620K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/16SK6203DTH by Kamaya Inc
Part Data Attributes for RMC1/16SK6203DTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
620000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16SK6203DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK6203DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK6203DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS6203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6203DTH vs RK73H1ELTPS6203D |
RK73H1ERTTPS6203D | RES,SMT,THICK FILM,620K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMC1/16SK6203DTH vs RK73H1ERTTPS6203D |
SF04H6203DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK6203DTH vs SF04H6203DTL |
RMCS0402DG620K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK6203DTH vs RMCS0402DG620K |
RMC1/16SK6203DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RMC1/16SK6203DTH vs RMC1/16SK6203DB |
RK73H1ETTPS6203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6203DTH vs RK73H1ETTPS6203D |
RK73H1ERTTPS6203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6203DTH vs RK73H1ERTTPS6203D |
0402WGD6203TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK6203DTH vs 0402WGD6203TCE |
RK73H1ETTPB6203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6203DTH vs RK73H1ETTPB6203D |
RK73H1EGTPS6203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6203DTH vs RK73H1EGTPS6203D |