Part Details for RMC1/16SK6650FTH by Kamaya Inc
Overview of RMC1/16SK6650FTH by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK6650FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK6650FTHTR-ND
|
DigiKey | RES 665 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-RMC1/16SK6650FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 665R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
NAC | 0402 665 ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0030 / $0.0200 | Buy Now |
Part Details for RMC1/16SK6650FTH
RMC1/16SK6650FTH CAD Models
RMC1/16SK6650FTH Part Data Attributes:
|
RMC1/16SK6650FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK6650FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK6650FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK6650FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK6650FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y665R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC1/16SK6650FTH vs CR0402TT100Y665R+/-1% |
RK73H1ELTPS6650F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK6650FTH vs RK73H1ELTPS6650F |
MC0402-6650-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK6650FTH vs MC0402-6650-FTQ |
CR-02FPF--665R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK6650FTH vs CR-02FPF--665R |
RCS1005F6650CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMC1/16SK6650FTH vs RCS1005F6650CS |
WCR0402LF-6650-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16SK6650FTH vs WCR0402LF-6650-F-P-LT |
RC0402FR-07665RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK6650FTH vs RC0402FR-07665RP |
HQ02WGF6650T5E | Fixed Resistor, 0.0625W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK6650FTH vs HQ02WGF6650T5E |
RCA0402665RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK6650FTH vs RCA0402665RFKED |
AR0402FR-07665RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK6650FTH vs AR0402FR-07665RL |