There are no models available for this part yet.
Overview of RMC1/16SK78R7FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/16SK78R7FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK78R7FTHTR-ND
|
DigiKey | RES 78.7 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now | |
DISTI #
791-RMC1/16SK78R7FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 78R7 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now | |
NAC | 0402 78.7 ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0009 / $0.0010 | Buy Now |
CAD Models for RMC1/16SK78R7FTH by Kamaya Inc
Part Data Attributes for RMC1/16SK78R7FTH by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
78.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16SK78R7FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK78R7FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK78R7FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-78R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMC1/16SK78R7FTH vs MC0402P-78R7-FTQ |
CR-02FLB--78R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK78R7FTH vs CR-02FLB--78R7 |
MC0402-78R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK78R7FTH vs MC0402-78R7-FT |
9C04021A78R7FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC1/16SK78R7FTH vs 9C04021A78R7FKPF7 |
MC0402P-78R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMC1/16SK78R7FTH vs MC0402P-78R7-FB |
HPCR0402-R-78R7FT | Fixed Resistor, 0.125W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK78R7FTH vs HPCR0402-R-78R7FT |
RC0402FR-0778R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK78R7FTH vs RC0402FR-0778R7P |
MR04X78R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK78R7FTH vs MR04X78R7FTL |
232270627879 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 78.7ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK78R7FTH vs 232270627879 |
CQ02WGF787JTEE | Fixed Resistor, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK78R7FTH vs CQ02WGF787JTEE |