There are no models available for this part yet.
Overview of RMC1/16SK8062DTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/16SK8062DTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK8062DTHTR-ND
|
DigiKey | RES 80.6K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now | |
DISTI #
791-RMC1/16SK8062DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 80K6 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/16SK8062DTH by Kamaya Inc
Part Data Attributes for RMC1/16SK8062DTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
80600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16SK8062DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK8062DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK8062DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-1380K6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8062DTH vs RC0402DR-1380K6P |
CR-02DLC--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK8062DTH vs CR-02DLC--80K6 |
CR0402T100Y80.6K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16SK8062DTH vs CR0402T100Y80.6K+-0.5% |
RK73H1ERTTPS8062D | RES,SMT,THICK FILM,80.6K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMC1/16SK8062DTH vs RK73H1ERTTPS8062D |
CR-02DLD--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK8062DTH vs CR-02DLD--80K6 |
CR-02DL6--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK8062DTH vs CR-02DL6--80K6 |
CR0402-16W-8062DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK8062DTH vs CR0402-16W-8062DSNT-13 |
SF04H8062DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK8062DTH vs SF04H8062DQL |
AF0402DR-0780K6L | Fixed Resistor, 0.0625W, 80600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8062DTH vs AF0402DR-0780K6L |
RK73H1ELTPB8062D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK8062DTH vs RK73H1ELTPB8062D |