Part Details for RMC1/16SK8063FTH by Kamaya Inc
Overview of RMC1/16SK8063FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK8063FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK8063FTHTR-ND
|
DigiKey | RES 806K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK8063FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 806K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK8063FTH
RMC1/16SK8063FTH CAD Models
RMC1/16SK8063FTH Part Data Attributes
|
RMC1/16SK8063FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK8063FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK8063FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK8063FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK8063FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S0402806K1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RMC1/16SK8063FTH vs CDF-S0402806K1%100PPM/KNP20 |
HPCR0402-R-8063FT | Fixed Resistor, 0.125W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK8063FTH vs HPCR0402-R-8063FT |
AF0402FR-07806KL | Fixed Resistor, 0.0625W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8063FTH vs AF0402FR-07806KL |
0402WGF8063C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK8063FTH vs 0402WGF8063C3E |
RM04F8063CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK8063FTH vs RM04F8063CTD-H |
MC0402-8063-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK8063FTH vs MC0402-8063-FBW |
CAS04F8063CT | Fixed Resistor, 0.0625W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK8063FTH vs CAS04F8063CT |
0402WGF8063CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK8063FTH vs 0402WGF8063CBE |
SR0402FR-13806KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8063FTH vs SR0402FR-13806KL |
MC0402P-8063-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK8063FTH vs MC0402P-8063-FT101 |