Part Details for RMC1/2-110JTE by Kamaya Inc
Overview of RMC1/2-110JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2-110JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2-110JTETR-ND
|
DigiKey | RES 11 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
791-RMC1/2-110JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 11R 5% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2-110JTE
RMC1/2-110JTE CAD Models
RMC1/2-110JTE Part Data Attributes
|
RMC1/2-110JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-110JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-110JTE
This table gives cross-reference parts and alternative options found for RMC1/2-110JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-110JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0110BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-110JTE vs 201007J0110BAE |
201007J0110T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-110JTE vs 201007J0110T2 |
MC2010P-110-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2-110JTE vs MC2010P-110-JB201W |
RK73B2HTTED110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2-110JTE vs RK73B2HTTED110J |
ERJ12ZJ110U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMC1/2-110JTE vs ERJ12ZJ110U |
RC2010JK-11R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | RMC1/2-110JTE vs RC2010JK-11R |
RK73BW2HLTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2-110JTE vs RK73BW2HLTE110J |
RK73BW2HRTBK110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-110JTE vs RK73BW2HRTBK110J |
RK73BW2HTBK110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-110JTE vs RK73BW2HTBK110J |
201007J0110T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-110JTE vs 201007J0110T1E |