There are no models available for this part yet.
Overview of RMC1/2-113JTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/2-113JTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2-113JTETR-ND
|
DigiKey | RES 11K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now | |
DISTI #
791-RMC1/2-113JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 11K 5% | 0 |
|
$0.0060 / $0.1000 | Order Now |
CAD Models for RMC1/2-113JTE by Kamaya Inc
Part Data Attributes for RMC1/2-113JTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1/2-113JTE
This table gives cross-reference parts and alternative options found for RMC1/2-113JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-113JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0113T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-113JTE vs 201007J0113T1 |
RK73BW2HRTTEB113J | RES,SMT,THICK FILM,11K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMC1/2-113JTE vs RK73BW2HRTTEB113J |
RK73BW2HLTE113J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2-113JTE vs RK73BW2HLTE113J |
201007J0113TDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-113JTE vs 201007J0113TDE |
201007J0113C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-113JTE vs 201007J0113C3E |
MC2010-113-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2-113JTE vs MC2010-113-JB |
RMC1/2-113JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/2-113JTE vs RMC1/2-113JB |
MC2010-113-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2-113JTE vs MC2010-113-JB201W |
RK73BW2HRTBK113J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-113JTE vs RK73BW2HRTBK113J |
RK73BW2HTBK113J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-113JTE vs RK73BW2HTBK113J |