Part Details for RMC1/2-116JTE by Kamaya Inc
Overview of RMC1/2-116JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2-116JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2-116JTETR-ND
|
DigiKey | RES 11M OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
791-RMC1/2-116JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 11M 5% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2-116JTE
RMC1/2-116JTE CAD Models
RMC1/2-116JTE Part Data Attributes
|
RMC1/2-116JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-116JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 11000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-116JTE
This table gives cross-reference parts and alternative options found for RMC1/2-116JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-116JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20J116CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMC1/2-116JTE vs RM20J116CT |
RC2010JK-0711MP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2-116JTE vs RC2010JK-0711MP |
RC2010JK-0711ML | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2-116JTE vs RC2010JK-0711ML |
CR2010TT200Q11M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMC1/2-116JTE vs CR2010TT200Q11M+-5% |
CR-0AJL4---11M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMC1/2-116JTE vs CR-0AJL4---11M |
201007J0116T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-116JTE vs 201007J0116T4E |
CR-0AJL9---11M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMC1/2-116JTE vs CR-0AJL9---11M |
MC2010L6J1105SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RMC1/2-116JTE vs MC2010L6J1105SE |
CR2010T200Q11M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMC1/2-116JTE vs CR2010T200Q11M+-5% |
RC2010JK-0711M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/2-116JTE vs RC2010JK-0711M |