Part Details for RMC1/20-1132FPA by Kamaya Inc
Overview of RMC1/20-1132FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-1132FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-1132FPATR-ND
|
DigiKey | RES 11.3K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-RMC1/20-1132FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 11K3 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-1132FPA
RMC1/20-1132FPA CAD Models
RMC1/20-1132FPA Part Data Attributes
|
RMC1/20-1132FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-1132FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-1132FPA
This table gives cross-reference parts and alternative options found for RMC1/20-1132FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-1132FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTCD1132F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-1132FPA vs RK73H1HTTCD1132F |
RMCS0201FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-1132FPA vs RMCS0201FT11K3 |
AC0201FR-1011K3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-1132FPA vs AC0201FR-1011K3L |
RK73H1HRTTCM1132F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-1132FPA vs RK73H1HRTTCM1132F |
RK73H1HTTA1132F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-1132FPA vs RK73H1HTTA1132F |
RK73H1HTTC1132F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-1132FPA vs RK73H1HTTC1132F |
RMSW06-1132FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-1132FPA vs RMSW06-1132FB |
RMCP0201FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-1132FPA vs RMCP0201FT11K3 |
RMC1/20-1132FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/20-1132FPA vs RMC1/20-1132FB |
WR02X1132FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-1132FPA vs WR02X1132FTL |