There are no models available for this part yet.
Overview of RMC1/20-3164FPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/20-3164FPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC1/20-3164FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 3M16 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/20-3164FPA by Kamaya Inc
Part Data Attributes for RMC1/20-3164FPA by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RMC1/20-3164FPA
This table gives cross-reference parts and alternative options found for RMC1/20-3164FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-3164FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X3164FDL | RESISTOR | Walsin Technology Corporation | RMC1/20-3164FPA vs WR02X3164FDL |
AC0201FR-103M16L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-3164FPA vs AC0201FR-103M16L |
RMC1/20-3164FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-3164FPA vs RMC1/20-3164FB |
RMCS0201FT3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-3164FPA vs RMCS0201FT3M16 |
AC0201FR-133M16L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-3164FPA vs AC0201FR-133M16L |
AC0201FR-073M16L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-3164FPA vs AC0201FR-073M16L |
RMSW06-3164FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-3164FPA vs RMSW06-3164FB |
WR02X3164FTL | RESISTOR | Walsin Technology Corporation | RMC1/20-3164FPA vs WR02X3164FTL |
RMSW06-3164FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-3164FPA vs RMSW06-3164FPA |
RMCS0201FG3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-3164FPA vs RMCS0201FG3M16 |