Part Details for RMC1/20-390JPA by Kamaya Inc
Overview of RMC1/20-390JPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-390JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-390JPATR-ND
|
DigiKey | RES 39 OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 | Buy Now |
DISTI #
791-RMC1/20-390JPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 RMC 39 ohm 5% T&R RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-390JPA
RMC1/20-390JPA CAD Models
RMC1/20-390JPA Part Data Attributes
|
RMC1/20-390JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-390JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-390JPA
This table gives cross-reference parts and alternative options found for RMC1/20-390JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-390JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X390JTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-390JPA vs WR02X390JTL |
RMC1/20-390JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/20-390JPA vs RMC1/20-390JB |
RK73B1HTTC390J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/20-390JPA vs RK73B1HTTC390J |
AF0201JR-0739RL | Fixed Resistor, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-390JPA vs AF0201JR-0739RL |
RK73B1HTBK390J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMC1/20-390JPA vs RK73B1HTBK390J |
RMCF0201JT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-390JPA vs RMCF0201JT39R0 |
WR02X390JAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-390JPA vs WR02X390JAL |
WR02X390JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMC1/20-390JPA vs WR02X390JHL |
AS01JTF0390 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMC1/20-390JPA vs AS01JTF0390 |
AC0201JR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-390JPA vs AC0201JR-1339RL |