Part Details for RMC1/20-393FPA by Kamaya Inc
Overview of RMC1/20-393FPA by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-393FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/20-393FPA
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RMC1/20-393FPA
RMC1/20-393FPA CAD Models
RMC1/20-393FPA Part Data Attributes
|
RMC1/20-393FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-393FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-393FPA
This table gives cross-reference parts and alternative options found for RMC1/20-393FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-393FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0201-39KFI | Fixed Resistor, 0.05W, 39000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RMC1/20-393FPA vs WCR0201-39KFI |
RK73H1HTTCD3902F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-393FPA vs RK73H1HTTCD3902F |
RMCS0201FG39K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-393FPA vs RMCS0201FG39K0-HP |
RMC1/20-393FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-393FPA vs RMC1/20-393FB |
RK73H1HRTTCM3902F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-393FPA vs RK73H1HRTTCM3902F |
0201WMF3902TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RMC1/20-393FPA vs 0201WMF3902TEE |
AC0201FR-1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-393FPA vs AC0201FR-1039KL |
AC0201FR-1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-393FPA vs AC0201FR-1339KL |
RK73H1HRTTA3902F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-393FPA vs RK73H1HRTTA3902F |