Part Details for RMC1/20-394JPA by Kamaya Inc
Overview of RMC1/20-394JPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-394JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-394JPATR-ND
|
DigiKey | RES 390K OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 | Buy Now |
DISTI #
791-RMC1/20-394JPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 390K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-394JPA
RMC1/20-394JPA CAD Models
RMC1/20-394JPA Part Data Attributes
|
RMC1/20-394JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-394JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-394JPA
This table gives cross-reference parts and alternative options found for RMC1/20-394JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-394JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/20390K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-394JPA vs RMCS1/20390K5%A |
RK73B1HTBK394J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMC1/20-394JPA vs RK73B1HTBK394J |
RMCP0201JT390K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-394JPA vs RMCP0201JT390K |
RMCS0201JT390K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-394JPA vs RMCS0201JT390K-HP |
RK73B1HRTTCD394J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-394JPA vs RK73B1HRTTCD394J |
AC0201JR-10390KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-394JPA vs AC0201JR-10390KL |
0201WMJ0394TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/20-394JPA vs 0201WMJ0394TCE |
WR02X394JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMC1/20-394JPA vs WR02X394JHL |
ERJ1GNJ394C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/20-394JPA vs ERJ1GNJ394C |
AF0201JR-07390KL | Fixed Resistor, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMC1/20-394JPA vs AF0201JR-07390KL |