Part Details for RMC1/20-5493FPA by Kamaya Inc
Overview of RMC1/20-5493FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-5493FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-5493FPATR-ND
|
DigiKey | RES 549K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-RMC1/20-5493FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 549K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-5493FPA
RMC1/20-5493FPA CAD Models
RMC1/20-5493FPA Part Data Attributes
|
RMC1/20-5493FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-5493FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-5493FPA
This table gives cross-reference parts and alternative options found for RMC1/20-5493FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-5493FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/20549K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-5493FPA vs RMCS1/20549K1%R |
RK73H1HTTCM5493F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-5493FPA vs RK73H1HTTCM5493F |
WCR0201-549KFI | RESISTOR, 0.05W, 1%, 250ppm, 549000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RMC1/20-5493FPA vs WCR0201-549KFI |
WR02X5493FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-5493FPA vs WR02X5493FTL |
RMCP0201FT549K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-5493FPA vs RMCP0201FT549K |
RMCS0201FG549K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-5493FPA vs RMCS0201FG549K-HP |
WR02X5493FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-5493FPA vs WR02X5493FAL |
AF0201FR-07549KL | Fixed Resistor, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMC1/20-5493FPA vs AF0201FR-07549KL |
RK73H1HRTTCM5493F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-5493FPA vs RK73H1HRTTCM5493F |
RMCS0201FG549K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-5493FPA vs RMCS0201FG549K |