Part Details for RMC1/20-8203FPA by Kamaya Inc
Overview of RMC1/20-8203FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-8203FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-8203FPATR-ND
|
DigiKey | RES 820K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-RMC1/20-8203FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 820K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-8203FPA
RMC1/20-8203FPA CAD Models
RMC1/20-8203FPA Part Data Attributes
|
RMC1/20-8203FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-8203FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-8203FPA
This table gives cross-reference parts and alternative options found for RMC1/20-8203FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-8203FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR258203F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/20-8203FPA vs CR258203F |
RC0201FR-07820KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-8203FPA vs RC0201FR-07820KP |
CR06TR824F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RMC1/20-8203FPA vs CR06TR824F |
RC0201FR-13820KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-8203FPA vs RC0201FR-13820KP |
ERJU01F8203C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMC1/20-8203FPA vs ERJU01F8203C |
9C02017A8203FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMC1/20-8203FPA vs 9C02017A8203FLPF4 |
RTT018203FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMC1/20-8203FPA vs RTT018203FH5 |
CPW05-8203-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8203FPA vs CPW05-8203-FN |
BCTF000201-8203FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMC1/20-8203FPA vs BCTF000201-8203FTH |
RC0201FR-7D820KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/20-8203FPA vs RC0201FR-7D820KL |