Part Details for RMC1/20-8204FPA by Kamaya Inc
Overview of RMC1/20-8204FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-8204FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-8204FPATR-ND
|
DigiKey | RES 8.2M OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-RMC1/20-8204FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 8M2 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-8204FPA
RMC1/20-8204FPA CAD Models
RMC1/20-8204FPA Part Data Attributes
|
RMC1/20-8204FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-8204FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-8204FPA
This table gives cross-reference parts and alternative options found for RMC1/20-8204FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-8204FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT018204FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMC1/20-8204FPA vs RTT018204FTH |
CPW05-8204-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8204FPA vs CPW05-8204-FY |
CR05-8204-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8204FPA vs CR05-8204-FY |
CR05-8204-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8204FPA vs CR05-8204-FS |
9C02017A8204FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMC1/20-8204FPA vs 9C02017A8204FLPF7 |
RC0201FR-138M2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-8204FPA vs RC0201FR-138M2L |
CPW05-8204-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8204FPA vs CPW05-8204-FN |
CR05-8204-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMC1/20-8204FPA vs CR05-8204-FN |