There are no models available for this part yet.
Overview of RMC1/2K2001FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/2K2001FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K2001FTETR-ND
|
DigiKey | RES 2K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now | |
DISTI #
791-RMC1/2K2001FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 2K0 1% Lead Free RoHS: Compliant | 7586 |
|
$0.0070 / $0.1000 | Buy Now | |
Quest Components | 9600 |
|
$0.0350 / $0.1750 | Buy Now |
CAD Models for RMC1/2K2001FTE by Kamaya Inc
Part Data Attributes for RMC1/2K2001FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1/2K2001FTE
This table gives cross-reference parts and alternative options found for RMC1/2K2001FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K2001FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-072KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2K2001FTE vs RC2010FK-072KL |
239076162002L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC1/2K2001FTE vs 239076162002L |
201007F2001C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2001FTE vs 201007F2001C1E |
232276162002L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/2K2001FTE vs 232276162002L |
HQ1007F2001T5E | Fixed Resistor, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2001FTE vs HQ1007F2001T5E |
MR20X2001FGL | Fixed Resistor, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/2K2001FTE vs MR20X2001FGL |
201007F2001T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2001FTE vs 201007F2001T4E |
CQ1007F2001T4E | Fixed Resistor, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2001FTE vs CQ1007F2001T4E |
AC2010FK-132KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2K2001FTE vs AC2010FK-132KL |
201007F2001T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2001FTE vs 201007F2001T3E |