Part Details for RMC1/32-1101FPA by Kamaya Inc
Overview of RMC1/32-1101FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-1101FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-1101FPATR-ND
|
DigiKey | RES 1.1K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-1101FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 1K1 1% Lead Free | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-1101FPA
RMC1/32-1101FPA CAD Models
RMC1/32-1101FPA Part Data Attributes
|
RMC1/32-1101FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-1101FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-1101FPA
This table gives cross-reference parts and alternative options found for RMC1/32-1101FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-1101FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF1101U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-1101FPA vs ERJXGNF1101U |
NRC01F1101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/32-1101FPA vs NRC01F1101TRF |
ERJXGNF1101Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-1101FPA vs ERJXGNF1101Y |
RMCF01005FT1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-1101FPA vs RMCF01005FT1K10 |