Datasheets
RMC1/32-11R5FPA by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Part Details for RMC1/32-11R5FPA by Kamaya Inc

Overview of RMC1/32-11R5FPA by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMC1/32-11R5FPA

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1/32-11R5FPATR-ND
DigiKey RES 11.5 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0066
$0.0066 Buy Now
DISTI # 791-RMC1/32-11R5FPA
Mouser Electronics Thick Film Resistors - SMD 01005 11R5 1% Lead Free RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0510
  • 100 $0.0210
  • 1,000 $0.0100
  • 10,000 $0.0060
  • 20,000 $0.0050
$0.0050 / $0.1000 Order Now

Part Details for RMC1/32-11R5FPA

RMC1/32-11R5FPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/32-11R5FPA Part Data Attributes

RMC1/32-11R5FPA Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/32-11R5FPA Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W
Rated Temperature 70 °C
Resistance 11.5 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V

Alternate Parts for RMC1/32-11R5FPA

This table gives cross-reference parts and alternative options found for RMC1/32-11R5FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-11R5FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR01005-32W-11R5FPT Fixed Resistor, 0.03W, 11.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD RMC1/32-11R5FPA vs CR01005-32W-11R5FPT
CR-E5FL5--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RMC1/32-11R5FPA vs CR-E5FL5--11R5
CR01005-32W-11R5FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD RMC1/32-11R5FPA vs CR01005-32W-11R5FPT-13
CR-E5FLF--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RMC1/32-11R5FPA vs CR-E5FLF--11R5
CR01005-32W-11R5FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD RMC1/32-11R5FPA vs CR01005-32W-11R5FT-13
NRC01F11R5TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp RMC1/32-11R5FPA vs NRC01F11R5TRF
CR-E5FL6--11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RMC1/32-11R5FPA vs CR-E5FL6--11R5
RC005B11R5FTG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-11R5FPA vs RC005B11R5FTG
RC005B11R5FB Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-11R5FPA vs RC005B11R5FB
CR-E5FL5--11R5- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh RMC1/32-11R5FPA vs CR-E5FL5--11R5-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/32-11R5FPA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/32-11R5FPA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/32-11R5FPA would you like to use for your alert(s)?
  • Please alert me when RMC1/32-11R5FPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/32-11R5FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/32-11R5FPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/32-11R5FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/32-11R5FPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/32-11R5FPA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: