Part Details for RMC1/32-164FPA by Kamaya Inc
Overview of RMC1/32-164FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-164FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-164FPATR-ND
|
DigiKey | RES 160K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-164FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 160K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-164FPA
RMC1/32-164FPA CAD Models
RMC1/32-164FPA Part Data Attributes
|
RMC1/32-164FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-164FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 160000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-164FPA
This table gives cross-reference parts and alternative options found for RMC1/32-164FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-164FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF1603Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 160000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-164FPA vs ERJXGNF1603Y |
RMC1/32-1603FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 160000ohm, 15V, 1% +/-Tol, 200ppm/Cel, 01005, | Kamaya Inc | RMC1/32-164FPA vs RMC1/32-1603FPA |
RMC1/32-164FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 160000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-164FPA vs RMC1/32-164FB |
NRC01F1603TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 160000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | NIC Components Corp | RMC1/32-164FPA vs NRC01F1603TRF |
RM01FTN1603 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 160000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | TA-I Technology Co Ltd | RMC1/32-164FPA vs RM01FTN1603 |
RMCF01005FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 160000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-164FPA vs RMCF01005FT160K |