Datasheets
RMC1/32-1780FPA by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.03W, 178ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP

Part Details for RMC1/32-1780FPA by Kamaya Inc

Overview of RMC1/32-1780FPA by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMC1/32-1780FPA

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1/32-1780FPATR-ND
DigiKey RES 178 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0068
$0.0068 Buy Now
DISTI # 791-RMC1/32-1780FPA
Mouser Electronics Thick Film Resistors - SMD 01005 178R 1% Lead Free RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0510
  • 100 $0.0210
  • 1,000 $0.0100
  • 10,000 $0.0060
  • 20,000 $0.0050
$0.0050 / $0.1000 Order Now

Part Details for RMC1/32-1780FPA

RMC1/32-1780FPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/32-1780FPA Part Data Attributes

RMC1/32-1780FPA Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/32-1780FPA Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.03W, 178ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W
Rated Temperature 70 °C
Resistance 178 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V

Alternate Parts for RMC1/32-1780FPA

This table gives cross-reference parts and alternative options found for RMC1/32-1780FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-1780FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/32-1780FB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 178ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc RMC1/32-1780FPA vs RMC1/32-1780FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/32-1780FPA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/32-1780FPA by Kamaya Inc

  • Please alert me when RMC1/32-1780FPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC1/32-1780FPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/32-1780FPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC1/32-1780FPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/32-1780FPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/32-1780FPA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: