Part Details for RMC1/32-3903FPA by Kamaya Inc
Overview of RMC1/32-3903FPA by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-3903FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-3903FPATR-ND
|
DigiKey | RES 390K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0068 | Buy Now |
DISTI #
791-RMC1/32-3903FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 390K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-3903FPA
RMC1/32-3903FPA CAD Models
RMC1/32-3903FPA Part Data Attributes
|
RMC1/32-3903FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-3903FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 390000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-3903FPA
This table gives cross-reference parts and alternative options found for RMC1/32-3903FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-3903FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC01F3903TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 390000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | NIC Components Corp | RMC1/32-3903FPA vs NRC01F3903TRF |
RMC1/32-394FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 390000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-3903FPA vs RMC1/32-394FB |
RM01FTN3903 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 390000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | TA-I Technology Co Ltd | RMC1/32-3903FPA vs RM01FTN3903 |